Kraus & Naimer, DP 3 Position Double Throw Cam Switch, 50A

RS Stock No.: 758-591Brand: Kraus & NaimerManufacturers Part No.: C32.A211/GBA001.E
brand-logo
View all in Cam Switches

Technical documents

Specifications

Cam Switch Type

Double Throw Cam Switch

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

50A

Number of Positions

3

Length

64mm

Width

64mm

Product details

Changeover (CO) Switches

Suitable for standard low voltage control/load switching and extra low voltage and electronics applications
Ring type terminal or Faston push-on cable end connectors
Switch bodies supplied with appropriate legend plate
Thermal rated current Ith IEC 947-3 (This is detailed in the ’Current Rating’ column in the price table)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer, DP 3 Position Double Throw Cam Switch, 50A

P.O.A.

Kraus & Naimer, DP 3 Position Double Throw Cam Switch, 50A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Cam Switch Type

Double Throw Cam Switch

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

50A

Number of Positions

3

Length

64mm

Width

64mm

Product details

Changeover (CO) Switches

Suitable for standard low voltage control/load switching and extra low voltage and electronics applications
Ring type terminal or Faston push-on cable end connectors
Switch bodies supplied with appropriate legend plate
Thermal rated current Ith IEC 947-3 (This is detailed in the ’Current Rating’ column in the price table)

You may be interested in