Technical documents
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
4P
Normal State Configuration
NO/NC
Maximum Current
50A
Number of Positions
3
Length
180mm
Width
190mm
Depth
180mm
Actuator Type
Knob
Dimensions
180 x 190 x 180mm
Country of Origin
Ireland
You may be interested in
Eaton 4P Pole Surface Mount Isolator Switch - 63A Maximum Current, 37kW Power Rating, IP65Brand: Eaton
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Kraus & Naimer, 4P 3 Position , 50A, Knob Actuator
1
P.O.A.
Kraus & Naimer, 4P 3 Position , 50A, Knob Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
You may be interested in
Eaton 4P Pole Surface Mount Isolator Switch - 63A Maximum Current, 37kW Power Rating, IP65Brand: Eaton
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
4P
Normal State Configuration
NO/NC
Maximum Current
50A
Number of Positions
3
Length
180mm
Width
190mm
Depth
180mm
Actuator Type
Knob
Dimensions
180 x 190 x 180mm
Country of Origin
Ireland
You may be interested in
Eaton 4P Pole Surface Mount Isolator Switch - 63A Maximum Current, 37kW Power Rating, IP65Brand: Eaton
P.O.A.Each (ex VAT)