Technical documents
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
3P
Cam Switch Type
Multi Step Cam Switch
Maximum Current
50A
Number of Positions
4
Length
64mm
Width
64mm
Depth
133.3mm
Actuator Type
Knob
Dimensions
64 x 64 x 133.3mm
Product details
Multi-step Switches
Operational current to EN 60 947-3
Load break and motor ratings
Compact size with uniform mounting dimensions
Nominal voltage (all): 690V
Standards
EN 60 947, IEC 947-3, VDE 0660, EN 60204.1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
3P
Cam Switch Type
Multi Step Cam Switch
Maximum Current
50A
Number of Positions
4
Length
64mm
Width
64mm
Depth
133.3mm
Actuator Type
Knob
Dimensions
64 x 64 x 133.3mm
Product details
Multi-step Switches
Operational current to EN 60 947-3
Load break and motor ratings
Compact size with uniform mounting dimensions
Nominal voltage (all): 690V
Standards
EN 60 947, IEC 947-3, VDE 0660, EN 60204.1