Technical documents
Specifications
Brand
Kraus & NaimerCam Switch Type
Double Throw Cam Switch
Pole and Throw Configuration
4P
Normal State Configuration
NO/NC
Maximum Current
115A
Number of Positions
3
Length
190mm
Width
280mm
Depth
190mm
Dimensions
190 x 280 x 190mm
Product details
Enclosed Changeover (CO) Switches
Ideal for generator changeover and similar applications, or where one supply is required to feed alternative loads
Compact high impact polycarbonate enclosures
Earth terminal provided
Three position: 1.. OFF.. 2
Nominal voltage: 690V
Standards
EN60 947, IEC 947-3, VDE 0660
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Kraus & NaimerCam Switch Type
Double Throw Cam Switch
Pole and Throw Configuration
4P
Normal State Configuration
NO/NC
Maximum Current
115A
Number of Positions
3
Length
190mm
Width
280mm
Depth
190mm
Dimensions
190 x 280 x 190mm
Product details
Enclosed Changeover (CO) Switches
Ideal for generator changeover and similar applications, or where one supply is required to feed alternative loads
Compact high impact polycarbonate enclosures
Earth terminal provided
Three position: 1.. OFF.. 2
Nominal voltage: 690V
Standards
EN60 947, IEC 947-3, VDE 0660