Kraus & Naimer On-Off Cam Switch, 20A

RS Stock No.: 236-300Brand: Kraus & NaimerManufacturers Part No.: CA10.A202/GBA001.*FT
brand-logo
View all in Cam Switches

Technical documents

Specifications

Cam Switch Type

On-Off Cam Switch

Maximum Current

20A

Length

70.7mm

Country of Origin

Ireland

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer On-Off Cam Switch, 20A

P.O.A.

Kraus & Naimer On-Off Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Cam Switch Type

On-Off Cam Switch

Maximum Current

20A

Length

70.7mm

Country of Origin

Ireland

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)