Kraus & Naimer, DP 3 Position Double Throw Cam Switch, 20A

RS Stock No.: 323-606Brand: Kraus & NaimerManufacturers Part No.: CA10.A211/GBA001.*FT
brand-logo
View all in Cam Switches

Technical documents

Specifications

Cam Switch Type

Double Throw Cam Switch

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

20A

Number of Positions

3

Length

61.2mm

Width

48mm

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer, DP 3 Position Double Throw Cam Switch, 20A

P.O.A.

Kraus & Naimer, DP 3 Position Double Throw Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Cam Switch Type

Double Throw Cam Switch

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

Maximum Current

20A

Number of Positions

3

Length

61.2mm

Width

48mm

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

You may be interested in