Technical documents
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
3P
Cam Switch Type
Double Throw Cam Switch
Normal State Configuration
NO/NC
Maximum Current
20A
Number of Positions
3
Angle of Throw
60°
Length
48mm
Width
48mm
Product details
Series CA10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A
S0 size (48x48mm)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
3P
Cam Switch Type
Double Throw Cam Switch
Normal State Configuration
NO/NC
Maximum Current
20A
Number of Positions
3
Angle of Throw
60°
Length
48mm
Width
48mm
Product details
Series CA10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A
S0 size (48x48mm)