Kraus & Naimer, 4P 2 Position Double Throw Cam Switch, 20A

RS Stock No.: 236-366Brand: Kraus & NaimerManufacturers Part No.: CA10.A223/GBA001.*FT
brand-logo
View all in Cam Switches

Technical documents

Specifications

Pole and Throw Configuration

4P

Cam Switch Type

Double Throw Cam Switch

Normal State Configuration

4NO/4NC

Maximum Current

20A

Number of Positions

2

Length

80.2mm

Width

48mm

Width

48mm

Actuator Type

Rotary Knob

Country of Origin

Ireland

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer, 4P 2 Position Double Throw Cam Switch, 20A

P.O.A.

Kraus & Naimer, 4P 2 Position Double Throw Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Pole and Throw Configuration

4P

Cam Switch Type

Double Throw Cam Switch

Normal State Configuration

4NO/4NC

Maximum Current

20A

Number of Positions

2

Length

80.2mm

Width

48mm

Width

48mm

Actuator Type

Rotary Knob

Country of Origin

Ireland

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)