Kraus & Naimer, DP 5 Position 60° Multi Step Cam Switch, 20A

RS Stock No.: 222-5891Brand: Kraus & NaimerManufacturers Part No.: CA10.A252/GBA001.*FT
brand-logo
View all in Cam Switches

Technical documents

Specifications

Pole and Throw Configuration

DP

Cam Switch Type

Multi Step Cam Switch

Normal State Configuration

8NO/2NC

Maximum Current

20A

Number of Positions

5

Angle of Throw

60°

Length

48mm

Width

48mm

Country of Origin

Ireland

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer, DP 5 Position 60° Multi Step Cam Switch, 20A

P.O.A.

Kraus & Naimer, DP 5 Position 60° Multi Step Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Pole and Throw Configuration

DP

Cam Switch Type

Multi Step Cam Switch

Normal State Configuration

8NO/2NC

Maximum Current

20A

Number of Positions

5

Angle of Throw

60°

Length

48mm

Width

48mm

Country of Origin

Ireland

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

You may be interested in