Kraus & Naimer, 3P 4 Position 60° Multi Step Cam Switch, 20A

RS Stock No.: 222-5879Brand: Kraus & NaimerManufacturers Part No.: CA10.A271/GBA001.*FT
brand-logo
View all in Cam Switches

Technical documents

Specifications

Pole and Throw Configuration

3P

Cam Switch Type

Multi Step Cam Switch

Normal State Configuration

9NO/3NC

Maximum Current

20A

Number of Positions

4

Angle of Throw

60°

Length

48mm

Width

48mm

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer, 3P 4 Position 60° Multi Step Cam Switch, 20A

P.O.A.

Kraus & Naimer, 3P 4 Position 60° Multi Step Cam Switch, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Pole and Throw Configuration

3P

Cam Switch Type

Multi Step Cam Switch

Normal State Configuration

9NO/3NC

Maximum Current

20A

Number of Positions

4

Angle of Throw

60°

Length

48mm

Width

48mm

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)