Technical documents
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
8P
Normal State Configuration
NO/NC
Maximum Current
20A
Number of Positions
3
Angle of Throw
60°
Length
48mm
Width
48mm
Product details
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
P.O.A.
Kraus & Naimer, 8P 3 Position 60°, 20A
1
P.O.A.
Kraus & Naimer, 8P 3 Position 60°, 20A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
8P
Normal State Configuration
NO/NC
Maximum Current
20A
Number of Positions
3
Angle of Throw
60°
Length
48mm
Width
48mm
Product details
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
