Kraus & Naimer 3 Position 60° Motor Reversing Cam Switch, 20A

RS Stock No.: 222-5936Brand: Kraus & NaimerManufacturers Part No.: CA10.A401/GBA001.*FT
brand-logo
View all in Cam Switches

Technical documents

Specifications

Cam Switch Type

Motor Reversing Cam Switch

Electrical Phase

3

Maximum Current

20A

Number of Positions

3

Terminal Type

Screw

Angle of Throw

60°

Length

48mm

Width

48mm

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

You may be interested in

P.O.A.

Kraus & Naimer 3 Position 60° Motor Reversing Cam Switch, 20A

P.O.A.

Kraus & Naimer 3 Position 60° Motor Reversing Cam Switch, 20A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Cam Switch Type

Motor Reversing Cam Switch

Electrical Phase

3

Maximum Current

20A

Number of Positions

3

Terminal Type

Screw

Angle of Throw

60°

Length

48mm

Width

48mm

Product details

Series CA10

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 20A
S0 size (48x48mm)

You may be interested in