Kraus & Naimer, 4P 2 Position 60° On-Off Cam Switch, 25A

RS Stock No.: 311-5262Brand: Kraus & NaimerManufacturers Part No.: CA20.A203/GBA003.*FT
brand-logo
View all in Cam Switches

Technical documents

Specifications

Pole and Throw Configuration

4P

Cam Switch Type

On-Off Cam Switch

Maximum Current

25A

Number of Positions

2

Angle of Throw

60°

Length

48mm

Width

48mm

Country of Origin

Ireland

Product details

Series CA20

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 25A
S0 size

Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer, 4P 2 Position 60° On-Off Cam Switch, 25A

P.O.A.

Kraus & Naimer, 4P 2 Position 60° On-Off Cam Switch, 25A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Pole and Throw Configuration

4P

Cam Switch Type

On-Off Cam Switch

Maximum Current

25A

Number of Positions

2

Angle of Throw

60°

Length

48mm

Width

48mm

Country of Origin

Ireland

Product details

Series CA20

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 25A
S0 size