Kraus & Naimer, 8P 2 Position 60° On-Off Cam Switch, 25A

RS Stock No.: 311-5284Brand: Kraus & NaimerManufacturers Part No.: CA20.A344/GBA001.*FT
brand-logo
View all in Cam Switches

Technical documents

Specifications

Pole and Throw Configuration

8P

Cam Switch Type

On-Off Cam Switch

Maximum Current

25A

Number of Positions

2

Angle of Throw

60°

Length

48mm

Width

48mm

Product details

Series CA20

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 25A
S0 size

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer, 8P 2 Position 60° On-Off Cam Switch, 25A

P.O.A.

Kraus & Naimer, 8P 2 Position 60° On-Off Cam Switch, 25A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Pole and Throw Configuration

8P

Cam Switch Type

On-Off Cam Switch

Maximum Current

25A

Number of Positions

2

Angle of Throw

60°

Length

48mm

Width

48mm

Product details

Series CA20

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 25A
S0 size

You may be interested in