Technical documents
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
8P
Cam Switch Type
On-Off Cam Switch
Maximum Current
32A
Number of Positions
2
Angle of Throw
60°
Length
48mm
Width
48mm
Country of Origin
Ireland
Product details
Series CA25
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 32A
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
8P
Cam Switch Type
On-Off Cam Switch
Maximum Current
32A
Number of Positions
2
Angle of Throw
60°
Length
48mm
Width
48mm
Country of Origin
Ireland
Product details
Series CA25
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 32A