Kraus & Naimer, SP 3 Position Double Throw Cam Switch, 10A

RS Stock No.: 340-291Brand: Kraus & NaimerManufacturers Part No.: CG4.A210/GBA127.EF
brand-logo
View all in Cam Switches

Technical documents

Specifications

Pole and Throw Configuration

SP

Cam Switch Type

Double Throw Cam Switch

Normal State Configuration

NO/NC

Maximum Current

10A

Number of Positions

3

Length

30mm

Width

30mm

Country of Origin

Austria

Product details

Miniature Rotary Cam Switches

IP65 panel ingress protection
30mm square escutcheon plate

You may be interested in
Eaton Changeover Cam Switch, 20A
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer, SP 3 Position Double Throw Cam Switch, 10A

P.O.A.

Kraus & Naimer, SP 3 Position Double Throw Cam Switch, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
Eaton Changeover Cam Switch, 20A
P.O.A.Each (ex VAT)

Technical documents

Specifications

Pole and Throw Configuration

SP

Cam Switch Type

Double Throw Cam Switch

Normal State Configuration

NO/NC

Maximum Current

10A

Number of Positions

3

Length

30mm

Width

30mm

Country of Origin

Austria

Product details

Miniature Rotary Cam Switches

IP65 panel ingress protection
30mm square escutcheon plate

You may be interested in
Eaton Changeover Cam Switch, 20A
P.O.A.Each (ex VAT)