Technical documents
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
4P
Cam Switch Type
Double Throw Cam Switch
Normal State Configuration
NO/NC
Maximum Current
10A
Number of Positions
3
Length
30mm
Width
30mm
Country of Origin
Austria
Product details
Miniature Rotary Cam Switches
IP65 panel ingress protection
30mm square escutcheon plate
Stock information temporarily unavailable.
P.O.A.
Kraus & Naimer, 4P 3 Position Double Throw Cam Switch, 10A
1
P.O.A.
Kraus & Naimer, 4P 3 Position Double Throw Cam Switch, 10A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Kraus & NaimerPole and Throw Configuration
4P
Cam Switch Type
Double Throw Cam Switch
Normal State Configuration
NO/NC
Maximum Current
10A
Number of Positions
3
Length
30mm
Width
30mm
Country of Origin
Austria
Product details
Miniature Rotary Cam Switches
IP65 panel ingress protection
30mm square escutcheon plate