Kraus & Naimer Auxiliary Contact Block, 2 Contact, 1NC + 1NO

RS Stock No.: 758-478Brand: Kraus & NaimerManufacturers Part No.: K1.H010*GBA001
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Contact Current Rating

40 A, 63 A

Pole and Throw Configuration

DP

Country of Origin

Ireland

Product details

Auxiliary Contact Block

Auxiliary contacts consisiting of N/O and N/C contacts to be used with the following switched interlocks:

Compatibility

32A versions fit 367-4058, 367-4064, 367-4086, 367-4092
63A versions fit 367-0567, 367-4070, 367-4121, 367-4115

Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer Auxiliary Contact Block, 2 Contact, 1NC + 1NO

P.O.A.

Kraus & Naimer Auxiliary Contact Block, 2 Contact, 1NC + 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Contact Current Rating

40 A, 63 A

Pole and Throw Configuration

DP

Country of Origin

Ireland

Product details

Auxiliary Contact Block

Auxiliary contacts consisiting of N/O and N/C contacts to be used with the following switched interlocks:

Compatibility

32A versions fit 367-4058, 367-4064, 367-4086, 367-4092
63A versions fit 367-0567, 367-4070, 367-4121, 367-4115