Technical documents
Specifications
Brand
Kraus & NaimerNumber of Poles
4P
Maximum Current
100A
IP Rating
IP65
Power Rating
37kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Normal State Configuration
NO
Auxiliary Contacts Available
Yes
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Country of Origin
Ireland
Product details
Polycarbonate Enclosed Switch-Disconnector
High impact polycarbonate enclosures to IP65
Lockable with up to four padlocks in the OFF position
Versions available with N/O early break auxiliary contacts
Earth terminal provided, neutral terminal not included
Aux. contact not feasible in 3 pole units
160A unit fitted with terminal lugs for ease of wiring
Nominal switching voltage 690V
Standards
EN 60947, VDE 0660, EN 60204
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Kraus & NaimerNumber of Poles
4P
Maximum Current
100A
IP Rating
IP65
Power Rating
37kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Normal State Configuration
NO
Auxiliary Contacts Available
Yes
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Country of Origin
Ireland
Product details
Polycarbonate Enclosed Switch-Disconnector
High impact polycarbonate enclosures to IP65
Lockable with up to four padlocks in the OFF position
Versions available with N/O early break auxiliary contacts
Earth terminal provided, neutral terminal not included
Aux. contact not feasible in 3 pole units
160A unit fitted with terminal lugs for ease of wiring
Nominal switching voltage 690V
Standards
EN 60947, VDE 0660, EN 60204