Kraus & Naimer 4P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65

RS Stock No.: 381-3815Brand: Kraus & NaimerManufacturers Part No.: KG100.T904/GBA021.VE
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Number of Poles

4P

Maximum Current

100A

IP Rating

IP65

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Silver

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

NO/NC

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

Ireland

Product details

IP65, Base Mount, Changeover Switch Disconnectors

Black/silver operating handle
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft
Door interlocked to prevent opening of panel door while switch is in an "ON" position
Fingerproof terminals 20 to 63A
2 N/O contacts are included - one closes in position 1 and the other closes in position 2
Base mounting via DIN rail or screw to back of panel

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer 4P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65

P.O.A.

Kraus & Naimer 4P Pole Isolator Switch - 100A Maximum Current, 37kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Number of Poles

4P

Maximum Current

100A

IP Rating

IP65

Power Rating

37kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black/Silver

Accepts Padlocks

Yes

Auxiliary Contacts Available

Yes

Normal State Configuration

NO/NC

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

Ireland

Product details

IP65, Base Mount, Changeover Switch Disconnectors

Black/silver operating handle
Handle padlockable (x4) in "OFF" position
Adjustable metal operating shaft
Door interlocked to prevent opening of panel door while switch is in an "ON" position
Fingerproof terminals 20 to 63A
2 N/O contacts are included - one closes in position 1 and the other closes in position 2
Base mounting via DIN rail or screw to back of panel

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.