Kraus & Naimer 3P Pole Panel Mount Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

Technical documents
Specifications
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
20A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
5.5kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red/Yellow
Accepts Padlocks
Yes
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Distrelec Product Id
30410280
Country of Origin
Austria
Product details
IP65, Switch Disconnectors, Panel Door Mount – Red/Yellow
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
20A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
5.5kW
Voltage Rating
690V ac
Electrical Phase
3
Handle Colour
Red/Yellow
Accepts Padlocks
Yes
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Distrelec Product Id
30410280
Country of Origin
Austria
Product details
IP65, Switch Disconnectors, Panel Door Mount – Red/Yellow
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.