Technical documents
Specifications
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
32A
Power Rating
11kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Country of Origin
Ireland
Product details
3-Pole Switch Disconnectors For Distribution Boards
Padlockable in "OFF" position
DIN rail mounting
Fingerproof terminals
Front cover suitable for 45mm knock outs in distribution boards
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 11 | P.O.A. |
| 12+ | P.O.A. |
Technical documents
Specifications
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
32A
Power Rating
11kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Country of Origin
Ireland
Product details
3-Pole Switch Disconnectors For Distribution Boards
Padlockable in "OFF" position
DIN rail mounting
Fingerproof terminals
Front cover suitable for 45mm knock outs in distribution boards
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
