Kraus & Naimer 4P Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP66, IP67

RS Stock No.: 381-3679Brand: Kraus & NaimerManufacturers Part No.: KG41.T204/GBA301.*KL1V
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Number of Poles

4P

Maximum Current

40A

IP Rating

IP66, IP67

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Length

190mm

Width

100mm

Depth

110mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Polycarbonate Enclosed Starter

High impact grey polycarbonate enclosure, UV stabilised to IP66/67
Low profile red/yellow operating handle integral with enclosure cover
Lockable with up to three padlocks in the OFF position; lid interlocked in the ON position
Earth terminal included
Nominal switching voltage 690 V

Standards

EN60947, VDE 0660, EN 60204

Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer 4P Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP66, IP67

P.O.A.

Kraus & Naimer 4P Pole Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Number of Poles

4P

Maximum Current

40A

IP Rating

IP66, IP67

Power Rating

15kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red/Yellow

Accepts Padlocks

Yes

Length

190mm

Width

100mm

Depth

110mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

Polycarbonate Enclosed Starter

High impact grey polycarbonate enclosure, UV stabilised to IP66/67
Low profile red/yellow operating handle integral with enclosure cover
Lockable with up to three padlocks in the OFF position; lid interlocked in the ON position
Earth terminal included
Nominal switching voltage 690 V

Standards

EN60947, VDE 0660, EN 60204