Kraus & Naimer 3P Pole Panel Mount Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65

Technical documents
Specifications
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
63A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
22kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Maximum Operating Temperature
+55°C
Terminal Type
Wire Lead
Distrelec Product Id
30410283
Country of Origin
Ireland
Product details
IP65, Panel Door Mount, Switch Disconnectors
Padlockable (x4) in "OFF" position
Fingerproof main terminals on 20A to 63A switches
Terminal shrouds supplied with 80A to 250A switches
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
63A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
22kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Maximum Operating Temperature
+55°C
Terminal Type
Wire Lead
Distrelec Product Id
30410283
Country of Origin
Ireland
Product details
IP65, Panel Door Mount, Switch Disconnectors
Padlockable (x4) in "OFF" position
Fingerproof main terminals on 20A to 63A switches
Terminal shrouds supplied with 80A to 250A switches
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.