Technical documents
Specifications
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
80A
IP Rating
IP65
Power Rating
30kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Length
70mm
Width
256mm
Depth
64mm
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Country of Origin
Ireland
Product details
3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated
Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Kraus & NaimerNumber of Poles
3P
Maximum Current
80A
IP Rating
IP65
Power Rating
30kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Length
70mm
Width
256mm
Depth
64mm
Terminal Type
Wire Lead
Maximum Operating Temperature
+55°C
Country of Origin
Ireland
Product details
3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated
Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"
Standards
BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1
Kraus & Naimer
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.