Kraus & Naimer 4P Pole Isolator Switch - 80A Maximum Current, 30kW Power Rating, IP65

RS Stock No.: 282-1528Brand: Kraus & NaimerManufacturers Part No.: KG80.T204/GBA006.VE
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Number of Poles

4P

Maximum Current

80A

IP Rating

IP65

Power Rating

30kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Length

92mm

Width

256mm

Depth

64mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

Ireland

Product details

3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated

Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer 4P Pole Isolator Switch - 80A Maximum Current, 30kW Power Rating, IP65

P.O.A.

Kraus & Naimer 4P Pole Isolator Switch - 80A Maximum Current, 30kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Number of Poles

4P

Maximum Current

80A

IP Rating

IP65

Power Rating

30kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Length

92mm

Width

256mm

Depth

64mm

Terminal Type

Wire Lead

Maximum Operating Temperature

+55°C

Country of Origin

Ireland

Product details

3 & 4-pole Extended Shaft Switch Disconnectors IP65 Rated

Padlockable (x4) in "OFF" position
Interlocked in "ON" position to prevent panel door being opened while switch is "ON"

Standards

BS EN 60947-3, EN60947-3, IEC 60947-3, VDE 0660, EN 60204-1

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.