Kraus & Naimer Rotary Handle

RS Stock No.: 311-5650Brand: Kraus & NaimerManufacturers Part No.: S1.V845*GBA001Distrelec Article No.: 30422858
brand-logo
View all in Rotary Handles

Technical documents

Specifications

For Use With

KG Series

Number of Locks

4

IP Rating

IP65

Product details

Optional Padlockable Handles

For use where a MAIN SWITCH is specified
Features silver faceplate and black Handle
4 hole fixing

IP65 ingress protection
Padlockable (x4) in "OFF" position
Separate versions for enclosed polycarbonate cam switches, or open (panel) extended cam switches

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kraus & Naimer Rotary Handle

P.O.A.

Kraus & Naimer Rotary Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

For Use With

KG Series

Number of Locks

4

IP Rating

IP65

Product details

Optional Padlockable Handles

For use where a MAIN SWITCH is specified
Features silver faceplate and black Handle
4 hole fixing

IP65 ingress protection
Padlockable (x4) in "OFF" position
Separate versions for enclosed polycarbonate cam switches, or open (panel) extended cam switches

Kraus & Naimer

All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply.

You may be interested in