Double gang faceplate,50x100mm aperture

RS Stock No.: 210-5371Brand: KroneManufacturers Part No.: 6540 1 807-00
brand-logo
View all in Faceplates & Mounting Plates

Technical documents

Specifications

Brand

Krone

Number of Gangs

2

Colour

White

Width

80mm

Length

145mm

Depth

9.35mm

Outlet Type

UK Style

You may be interested in
RS PRO Bevelled Faceplate
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Double gang faceplate,50x100mm aperture

P.O.A.

Double gang faceplate,50x100mm aperture
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 240P.O.A.
250+P.O.A.
You may be interested in
RS PRO Bevelled Faceplate
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Krone

Number of Gangs

2

Colour

White

Width

80mm

Length

145mm

Depth

9.35mm

Outlet Type

UK Style

You may be interested in
RS PRO Bevelled Faceplate
P.O.A.Each (ex VAT)