binder Multicore Industrial Cable, 3 Cores, 0.75 mm², Unscreened, 100m, Grey PVC Sheath, 18 AWG
Technical documents
Specifications
Brand
KroschuNumber of Cores
3
Cross Sectional Area
0.75 mm²
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
American Wire Gauge
18 AWG
Outer Diameter
7mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
24/0.2 mm
Minimum Bend Radius
12 x D
Conductor Material
Copper
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Conductor Resistance
26 Ω/km
Insulation material
PVC
Current Rating
13 A
Minimum Operating Temperature
-5°C
Country of Origin
Germany
Product details
Core construction 24 x 0.2 mm (0.75 mm2)
Unscreened NYSLOE Control Cable
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10+ | P.O.A. |
Technical documents
Specifications
Brand
KroschuNumber of Cores
3
Cross Sectional Area
0.75 mm²
Screened/Unscreened
Unscreened
Length
100m
Sheath Colour
Grey
American Wire Gauge
18 AWG
Outer Diameter
7mm
Sheath Material
Polyvinyl Chloride PVC
Core Strands
24/0.2 mm
Minimum Bend Radius
12 x D
Conductor Material
Copper
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Conductor Resistance
26 Ω/km
Insulation material
PVC
Current Rating
13 A
Minimum Operating Temperature
-5°C
Country of Origin
Germany
Product details