Kroschu Multicore Industrial Cable, 5 Cores, 0.14 mm², Grey PVC Sheath

RS Stock No.: 383-535Brand: KroschuManufacturers Part No.:
View all in Control Cable

Technical documents

Specifications

Brand

Kroschu

Number of Cores

5

Cross Sectional Area

0.14 mm²

Sheath Colour

Grey

Outer Diameter

4.9mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Copper

Voltage Rating

250 V

Maximum Operating Temperature

+80°C

Conductor Resistance

131 Ω/km

Insulation material

PVC

Current Rating

1.5 A

Minimum Operating Temperature

-5°C

Core Strands

18/0.1 mm

Minimum Bend Radius

15 x Diameter

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kroschu Multicore Industrial Cable, 5 Cores, 0.14 mm², Grey PVC Sheath

P.O.A.

Kroschu Multicore Industrial Cable, 5 Cores, 0.14 mm², Grey PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Kroschu

Number of Cores

5

Cross Sectional Area

0.14 mm²

Sheath Colour

Grey

Outer Diameter

4.9mm

Sheath Material

Polyvinyl Chloride PVC

Conductor Material

Copper

Voltage Rating

250 V

Maximum Operating Temperature

+80°C

Conductor Resistance

131 Ω/km

Insulation material

PVC

Current Rating

1.5 A

Minimum Operating Temperature

-5°C

Core Strands

18/0.1 mm

Minimum Bend Radius

15 x Diameter

You may be interested in