KT&C Analogue Indoor CCTV Camera

RS Stock No.: 906-4034Brand: KT&CManufacturers Part No.: KPC-A700PUB
brand-logo
View all in CCTV Cameras

Technical documents

Specifications

Brand

KT&C

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Power Over Ethernet

No

Vandal Resistant

No

IR

No

Focal Length

2.45 → 16mm

Sensor Type

1/3 in 960H Sony SuperHAD CCD II

Diameter

30mm

Depth

30 mm

Width

30mm

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

P.O.A.

KT&C Analogue Indoor CCTV Camera

P.O.A.

KT&C Analogue Indoor CCTV Camera
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

KT&C

Indoor/Outdoor

Indoor

Analogue/Network

Analogue

Power Over Ethernet

No

Vandal Resistant

No

IR

No

Focal Length

2.45 → 16mm

Sensor Type

1/3 in 960H Sony SuperHAD CCD II

Diameter

30mm

Depth

30 mm

Width

30mm

Country of Origin

Korea, Republic Of

You may be interested in