KTR Flexible Coupling Flector 41mm

RS Stock No.: 808-7285Brand: KTRManufacturers Part No.: ROTEX19PB-STHUB-KTR
brand-logo
View all in Flexible Coupling Flectors

Technical documents

Specifications

Brand

KTR

Size

41mm

Bore

0 → 25mm

Coupling Types

Jaw Coupling

Length

39mm

Country of Origin

Germany

Product details

KTR Jaw Couplings - Hub

A range of hubs from KTR for use with the ROTEX range of jaw coupling spiders. Available in various sizes and in aluminium, steel and cast iron (dependant upon size). Hubs come pilot bored.

KTR Jaw Couplings

You may be interested in
KTR Flexible Coupling Flector 41mm
P.O.A.Each (ex VAT)
KTR Flexible Coupling Flector 41mm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

KTR Flexible Coupling Flector 41mm

P.O.A.

KTR Flexible Coupling Flector 41mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KTR Flexible Coupling Flector 41mm
P.O.A.Each (ex VAT)
KTR Flexible Coupling Flector 41mm
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

KTR

Size

41mm

Bore

0 → 25mm

Coupling Types

Jaw Coupling

Length

39mm

Country of Origin

Germany

Product details

KTR Jaw Couplings - Hub

A range of hubs from KTR for use with the ROTEX range of jaw coupling spiders. Available in various sizes and in aluminium, steel and cast iron (dependant upon size). Hubs come pilot bored.

KTR Jaw Couplings

You may be interested in
KTR Flexible Coupling Flector 41mm
P.O.A.Each (ex VAT)
KTR Flexible Coupling Flector 41mm
P.O.A.Each (ex VAT)