Kubler HR 76.2 Hour Meter, 6 Digit, 115 V ac

RS Stock No.: 297-1134Brand: KublerManufacturers Part No.: 0.135.200.301
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kubler

Supply Voltage

115 V ac

Function

Hour Meter

Input Type

Voltage

Connection Type

Tab

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Clip

Count Direction

Up

Digit Height

3.5 mm

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-30°C

Series

HR 76.2

Weight

54g

Maximum Operating Temperature

+65°C

Product details

Round Facia - HR76

Waterproof; Rated at IP65
Quartz controlled drive of the stepper motor

You may be interested in

P.O.A.

Kubler HR 76.2 Hour Meter, 6 Digit, 115 V ac

P.O.A.

Kubler HR 76.2 Hour Meter, 6 Digit, 115 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Kubler

Supply Voltage

115 V ac

Function

Hour Meter

Input Type

Voltage

Connection Type

Tab

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Clip

Count Direction

Up

Digit Height

3.5 mm

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-30°C

Series

HR 76.2

Weight

54g

Maximum Operating Temperature

+65°C

Product details

Round Facia - HR76

Waterproof; Rated at IP65
Quartz controlled drive of the stepper motor

You may be interested in