Kubler HR 76.2 Hour Meter, 6 Digit, 10 → 80 V dc

RS Stock No.: 297-1128Brand: KublerManufacturers Part No.: 0.135.200.373Distrelec Article No.: 13754608
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kubler

Supply Voltage

10 → 80 V dc

Function

Hour Meter

Input Type

Voltage

Connection Type

Tab

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Clip

Count Direction

Up

Digit Height

3.5 mm

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-30°C

Series

HR 76.2

Weight

54g

Maximum Operating Temperature

+65°C

Distrelec Product Id

13754608

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kubler HR 76.2 Hour Meter, 6 Digit, 10 → 80 V dc

P.O.A.

Kubler HR 76.2 Hour Meter, 6 Digit, 10 → 80 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Kubler

Supply Voltage

10 → 80 V dc

Function

Hour Meter

Input Type

Voltage

Connection Type

Tab

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Clip

Count Direction

Up

Digit Height

3.5 mm

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

Minimum Operating Temperature

-30°C

Series

HR 76.2

Weight

54g

Maximum Operating Temperature

+65°C

Distrelec Product Id

13754608

Country of Origin

Germany

You may be interested in