Kubler Counter, 7 Digit, 10Hz, 4.5 V dc

RS Stock No.: 656-5913Brand: KublerManufacturers Part No.: 1.139.200.009
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kubler

Supply Voltage

4.5 V dc

Count Mode

Impulses

Input Type

Voltage

Connection Type

Solder Pin

Reset Method

No Reset

Number Of Digits

7

Mounting Type

PCB Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Minimum Operating Temperature

-10°C

Maximum Temperature

+85°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Type K07 - micro cumulative counter, 7-digit, front panel mounting

Compact, 7-digit counter
For front panel and print mounting
Minimal space required due to small size
Highly shock-resistant
Low energy consumption
Magnifying windows enable digits displayed to appear 4 mm in height
Visibility of display comparable with larger counters
DC voltage type with solder connections

PCB, Surface & DIN Rail Mounting

All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.

You may be interested in

P.O.A.

Kubler Counter, 7 Digit, 10Hz, 4.5 V dc

P.O.A.

Kubler Counter, 7 Digit, 10Hz, 4.5 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Kubler

Supply Voltage

4.5 V dc

Count Mode

Impulses

Input Type

Voltage

Connection Type

Solder Pin

Reset Method

No Reset

Number Of Digits

7

Mounting Type

PCB Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Minimum Operating Temperature

-10°C

Maximum Temperature

+85°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Type K07 - micro cumulative counter, 7-digit, front panel mounting

Compact, 7-digit counter
For front panel and print mounting
Minimal space required due to small size
Highly shock-resistant
Low energy consumption
Magnifying windows enable digits displayed to appear 4 mm in height
Visibility of display comparable with larger counters
DC voltage type with solder connections

PCB, Surface & DIN Rail Mounting

All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.

You may be interested in