Kubler W15.51 Counter, 5 Digit, 10Hz, 24 V dc

Technical documents
Specifications
Brand
KublerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Flying Lead
Reset Method
Manual
Number Of Digits
5
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Series
W15.51
Weight
62g
Distrelec Product Id
13661974
Country of Origin
Germany
Product details
Miniature Adding Counter - W15.51
Suitable for battery operation and electronic circuits
Flush mount with spring clip
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
KublerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Flying Lead
Reset Method
Manual
Number Of Digits
5
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Series
W15.51
Weight
62g
Distrelec Product Id
13661974
Country of Origin
Germany
Product details
Miniature Adding Counter - W15.51
Suitable for battery operation and electronic circuits
Flush mount with spring clip