Technical documents
Specifications
Brand
KublerSupply Voltage
12 V dc
Count Mode
Impulses
Input Type
Voltage
Connection Type
Flying Lead
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Weight
50g
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KublerSupply Voltage
12 V dc
Count Mode
Impulses
Input Type
Voltage
Connection Type
Flying Lead
Reset Method
No Reset
Number Of Digits
6
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Weight
50g
Maximum Temperature
+50°C
Maximum Operating Temperature
+50°C
