Technical documents
Specifications
Brand
KüblerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Push On
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
4.5 mm
Maximum Count Frequency
25Hz
Minimum Operating Temperature
-10°C
Series
B 16.21
Weight
83g
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Pulse Counter with Reset - B16
6 digit totaliser suitable for counting number of pieces,
events, periods
Very high operating life; 200 x 106 pulses
Stainless steel shaft
Panel mount with spring clip fastening
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KüblerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Push On
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
4.5 mm
Maximum Count Frequency
25Hz
Minimum Operating Temperature
-10°C
Series
B 16.21
Weight
83g
Maximum Operating Temperature
+60°C
Country of Origin
Germany
Product details
Pulse Counter with Reset - B16
6 digit totaliser suitable for counting number of pieces,
events, periods
Very high operating life; 200 x 106 pulses
Stainless steel shaft
Panel mount with spring clip fastening