Kübler B18.20 Counter, 8 Digit, 25Hz, 12 V dc

RS Stock No.: 181-1082Brand: KüblerManufacturers Part No.: 1.260.200.032
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kübler

Supply Voltage

12 V dc

Count Mode

Pulse

Display Type

Digital

Function

Counter

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

4 mm

Maximum Count Frequency

25Hz

Cutout Size

50 x 25 mm

Series

B18.20

Weight

81g

Cutout Width

50mm

Depth

62.5mm

Minimum Operating Temperature

-10°C

Meter Type

Electromechanical

Maximum Temperature

+60°C

Cutout Height

25mm

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kübler B18.20 Counter, 8 Digit, 25Hz, 12 V dc

P.O.A.

Kübler B18.20 Counter, 8 Digit, 25Hz, 12 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kübler

Supply Voltage

12 V dc

Count Mode

Pulse

Display Type

Digital

Function

Counter

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

4 mm

Maximum Count Frequency

25Hz

Cutout Size

50 x 25 mm

Series

B18.20

Weight

81g

Cutout Width

50mm

Depth

62.5mm

Minimum Operating Temperature

-10°C

Meter Type

Electromechanical

Maximum Temperature

+60°C

Cutout Height

25mm

Maximum Operating Temperature

+60°C

Country of Origin

Germany