Kubler K 67.20 Counter, 7 Digit, 10Hz, 24 V dc

RS Stock No.: 440-9732Brand: KublerManufacturers Part No.: 1.660.200.013
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kubler

Supply Voltage

24 V dc

Count Mode

Impulses

Input Type

Voltage

Function

Counter

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Series

K 67.20

Weight

9 → 11g

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

Shock and Magnetic Field Resistant Micro Adding - K67.20

Low power consumption, suitable for battery operation
Magnified large figures
Long service life
IP65 (front side)

You may be interested in

P.O.A.

Kubler K 67.20 Counter, 7 Digit, 10Hz, 24 V dc

P.O.A.

Kubler K 67.20 Counter, 7 Digit, 10Hz, 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Kubler

Supply Voltage

24 V dc

Count Mode

Impulses

Input Type

Voltage

Function

Counter

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Series

K 67.20

Weight

9 → 11g

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

Shock and Magnetic Field Resistant Micro Adding - K67.20

Low power consumption, suitable for battery operation
Magnified large figures
Long service life
IP65 (front side)

You may be interested in