Kubler W17.50 Counter, 7 Digit, 10Hz, 24 V dc

Technical documents
Specifications
Brand
KublerSupply Voltage
24 V dc
Count Mode
Impulses
Input Type
Voltage
Function
Counter
Connection Type
Flying Lead
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Series
W17.50
Weight
50g
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Pulse Counter - W17.50
Miniature adding counter
Long service life
Flush mount with spring clip
IP41
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
KublerSupply Voltage
24 V dc
Count Mode
Impulses
Input Type
Voltage
Function
Counter
Connection Type
Flying Lead
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Series
W17.50
Weight
50g
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Pulse Counter - W17.50
Miniature adding counter
Long service life
Flush mount with spring clip
IP41