Kübler SHK 07.1 Hour Meter, 7 Digit, 100 → 130 V ac

RS Stock No.: 348-1345Brand: KüblerManufacturers Part No.: 3.102.101.312
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kübler

Supply Voltage

100 → 130 V ac

Input Type

Voltage

Function

Hour Meter

Connection Type

Clamp

Reset Method

No Reset

Number Of Digits

7

Mounting Type

DIN Rail

Digit Height

4 mm

Display Range

0 → 99999.99

Series

SHK 07.1

Weight

55g

Maximum Operating Temperature

+50°C

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

SHK07.1 Shockproof

Data retention in case of power failure
High shock resistance
Large optical figures
Non-resettable
UL certified

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kübler SHK 07.1 Hour Meter, 7 Digit, 100 → 130 V ac

P.O.A.

Kübler SHK 07.1 Hour Meter, 7 Digit, 100 → 130 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Kübler

Supply Voltage

100 → 130 V ac

Input Type

Voltage

Function

Hour Meter

Connection Type

Clamp

Reset Method

No Reset

Number Of Digits

7

Mounting Type

DIN Rail

Digit Height

4 mm

Display Range

0 → 99999.99

Series

SHK 07.1

Weight

55g

Maximum Operating Temperature

+50°C

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Product details

SHK07.1 Shockproof

Data retention in case of power failure
High shock resistance
Large optical figures
Non-resettable
UL certified

You may be interested in