Kubler HB 26.21 Hour Meter, 6 Digit, 187 → 264 V ac

RS Stock No.: 307-6836Brand: KublerManufacturers Part No.: 3.167.211.075
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kubler

Supply Voltage

187 → 264 V ac

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

4.5 mm

Display Range

0 → 9999.99

Measurement Range

0 → 9999.99

Minimum Operating Temperature

-15°C

Series

HB 26.21

Weight

45g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Resettable - HB26

Magnified lenses
Operated by ac synchronous motor and dc stepper motor
Clamp mounting
50 x 25mm cut out

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kubler HB 26.21 Hour Meter, 6 Digit, 187 → 264 V ac

P.O.A.

Kubler HB 26.21 Hour Meter, 6 Digit, 187 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Kubler

Supply Voltage

187 → 264 V ac

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Digit Height

4.5 mm

Display Range

0 → 9999.99

Measurement Range

0 → 9999.99

Minimum Operating Temperature

-15°C

Series

HB 26.21

Weight

45g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

Resettable - HB26

Magnified lenses
Operated by ac synchronous motor and dc stepper motor
Clamp mounting
50 x 25mm cut out

You may be interested in