Technical documents
Specifications
Brand
KüblerSupply Voltage
10 → 30 V dc
Function
Hour Meter
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
4.5 mm
Display Range
0 → 99999.9
Measurement Range
0 → 99999.9
Minimum Operating Temperature
-15°C
Series
HB 26.21
Weight
45g
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Resettable - HB26
Magnified lenses
Operated by ac synchronous motor and dc stepper motor
Clamp mounting
50 x 25mm cut out
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
KüblerSupply Voltage
10 → 30 V dc
Function
Hour Meter
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
6
Mounting Type
Panel Mount
Digit Height
4.5 mm
Display Range
0 → 99999.9
Measurement Range
0 → 99999.9
Minimum Operating Temperature
-15°C
Series
HB 26.21
Weight
45g
Maximum Operating Temperature
+50°C
Country of Origin
Germany
Product details
Resettable - HB26
Magnified lenses
Operated by ac synchronous motor and dc stepper motor
Clamp mounting
50 x 25mm cut out