Kubler H 57 Hour Meter, 8 Digit, 10 → 30 V dc

RS Stock No.: 297-1156Brand: KublerManufacturers Part No.: 3.220.401.351Distrelec Article No.: 13776614
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

4 mm

Display Range

0 → 999999.99

Measurement Range

0 → 999999.99

Minimum Operating Temperature

-15°C

Series

H 57

Weight

48g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kubler H 57 Hour Meter, 8 Digit, 10 → 30 V dc

P.O.A.

Kubler H 57 Hour Meter, 8 Digit, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

8

Mounting Type

Panel Mount

Digit Height

4 mm

Display Range

0 → 999999.99

Measurement Range

0 → 999999.99

Minimum Operating Temperature

-15°C

Series

H 57

Weight

48g

Maximum Operating Temperature

+50°C

Country of Origin

Germany

You may be interested in