Technical documents
Specifications
Brand
KublerSupply Voltage
187 → 264 V ac
Display Type
Digital
Function
Timer
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Mounting Type
DIN Rail
Count Direction
Adding
Digit Height
4 mm
Maximum Count Frequency
50Hz
Display Range
99999.99
Maximum Temperature
+50°C
Measurement Range
99999.99h
Weight
48g
Meter Type
Electromechanical
Minimum Operating Temperature
-15°C
Depth
42.9mm
Meter Accuracy
0.003 (DC) %, 30 (AC) ms
Maximum Operating Temperature
+50°C
Series
AH 57
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
KublerSupply Voltage
187 → 264 V ac
Display Type
Digital
Function
Timer
Input Type
Voltage
Connection Type
Screw
Reset Method
No Reset
Number Of Digits
7
Mounting Type
DIN Rail
Count Direction
Adding
Digit Height
4 mm
Maximum Count Frequency
50Hz
Display Range
99999.99
Maximum Temperature
+50°C
Measurement Range
99999.99h
Weight
48g
Meter Type
Electromechanical
Minimum Operating Temperature
-15°C
Depth
42.9mm
Meter Accuracy
0.003 (DC) %, 30 (AC) ms
Maximum Operating Temperature
+50°C
Series
AH 57
Country of Origin
Germany