Kubler AH 57 Timer, 8 Digit, 10 → 30 V dc

RS Stock No.: 181-1077Brand: KublerManufacturers Part No.: 3.223.401.351Distrelec Article No.: 13776663
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Display Type

Digital

Input Type

Voltage

Function

Timer

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

8

Mounting Type

DIN Rail

Count Direction

Adding

Digit Height

4 mm

Display Range

999999.99

Maximum Temperature

+50°C

Meter Accuracy

0.003 (DC) %, 30 (AC) ms

Maximum Operating Temperature

+50°C

Series

AH 57

Weight

48g

Measurement Range

999999.99h

Depth

42.9mm

Minimum Operating Temperature

-15°C

Meter Type

Electromechanical

Distrelec Product Id

13776663

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kubler AH 57 Timer, 8 Digit, 10 → 30 V dc

P.O.A.

Kubler AH 57 Timer, 8 Digit, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kubler

Supply Voltage

10 → 30 V dc

Display Type

Digital

Input Type

Voltage

Function

Timer

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

8

Mounting Type

DIN Rail

Count Direction

Adding

Digit Height

4 mm

Display Range

999999.99

Maximum Temperature

+50°C

Meter Accuracy

0.003 (DC) %, 30 (AC) ms

Maximum Operating Temperature

+50°C

Series

AH 57

Weight

48g

Measurement Range

999999.99h

Depth

42.9mm

Minimum Operating Temperature

-15°C

Meter Type

Electromechanical

Distrelec Product Id

13776663

Country of Origin

Germany