Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kubler HR 47 Hour Meter, 7 Digit, 10 → 80 V dc

RS Stock No.: 704-0676Brand: KublerManufacturers Part No.: 3.474.911.373Distrelec Article No.: 11049230
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Kubler

Supply Voltage

10 → 80 V dc

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Digit Height

4 mm

Display Range

0 → 999999.9

Minimum Operating Temperature

-20°C

Series

HR 47

Weight

50g

Maximum Operating Temperature

+70°C

Measurement Range

0 → 999999.9

Distrelec Product Id

11049230

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kubler HR 47 Hour Meter, 7 Digit, 10 → 80 V dc

P.O.A.

Kubler HR 47 Hour Meter, 7 Digit, 10 → 80 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kubler

Supply Voltage

10 → 80 V dc

Function

Hour Meter

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number Of Digits

7

Digit Height

4 mm

Display Range

0 → 999999.9

Minimum Operating Temperature

-20°C

Series

HR 47

Weight

50g

Maximum Operating Temperature

+70°C

Measurement Range

0 → 999999.9

Distrelec Product Id

11049230

Country of Origin

Germany