Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Kubler 4 digits Pneumatic Pulse Counter

RS Stock No.: 181-1073Brand: KublerManufacturers Part No.: 3.802.211
brand-logo
View all in Pneumatic Counters

Technical documents

Specifications

Brand

Kubler

Number of Digits

4

Manufacturer Series

PMK 14.21

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number Of Digits

4

Mounting Type

Panel Mount

Digit Height

4 mm

Maximum Count Frequency

50Hz

Cutout Size

33.3 x 22 mm

Cutout Height

22mm

Cutout Width

33.3mm

Depth

60.6mm

Maximum Operating Temperature

+60°C

Maximum Temperature

+60°C

Meter Type

Counter/Preset Counter

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Kubler 4 digits Pneumatic Pulse Counter

P.O.A.

Kubler 4 digits Pneumatic Pulse Counter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Kubler

Number of Digits

4

Manufacturer Series

PMK 14.21

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number Of Digits

4

Mounting Type

Panel Mount

Digit Height

4 mm

Maximum Count Frequency

50Hz

Cutout Size

33.3 x 22 mm

Cutout Height

22mm

Cutout Width

33.3mm

Depth

60.6mm

Maximum Operating Temperature

+60°C

Maximum Temperature

+60°C

Meter Type

Counter/Preset Counter

Country of Origin

Germany