Technical documents
Specifications
Brand
KublerSupply Voltage
12 V dc
Input Type
Voltage
Connection Type
Solder Pin
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Country of Origin
Germany
P.O.A.
Kubler, 7 Digit, Counter, 10Hz, 12 V dc
1
P.O.A.
Kubler, 7 Digit, Counter, 10Hz, 12 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
KublerSupply Voltage
12 V dc
Input Type
Voltage
Connection Type
Solder Pin
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Country of Origin
Germany